


SMI18-12-V-P5R | |
|---|---|
DigiKey Part Number | 179-SMI18-12-V-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-12-V-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-12-V-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.375 lb (170.1 g) |
Power (Watts) 19 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,626.91000 | ₱1,626.91 |
| 5 | ₱1,496.13400 | ₱7,480.67 |
| 10 | ₱1,443.07500 | ₱14,430.75 |
| 25 | ₱1,375.81920 | ₱34,395.48 |
| 60 | ₱1,314.47700 | ₱78,868.62 |
| 120 | ₱1,267.85425 | ₱152,142.51 |
| 300 | ₱1,208.74987 | ₱362,624.96 |


