Parametric Equivalent
Parametric Equivalent

SMI6B-15-V-P6 | |
|---|---|
DigiKey Part Number | SMI6B-15-V-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-15-V-P6 |
Description | AC/DC WALL MOUNT ADAPTER 15V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-15-V-P6 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Output 15V | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 400mA | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-15-4-P6 | Bel Power Solutions | 0 | 179-SMI6B-15-4-P6-ND | ₱672.32000 | Parametric Equivalent |
| SMI6B-15-K-P6 | Bel Power Solutions | 0 | SMI6B-15-K-P6-ND | ₱392.50596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱571.33461 | ₱1,714,003.83 |








