SMM6-5-V-P7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱434.44266
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱317.22067
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱460.02375
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱775.98450
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱583.97100
Datasheet
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM6-5-V-P7

DigiKey Part Number
179-SMM6-5-V-P7-ND
Manufacturer
Manufacturer Product Number
SMM6-5-V-P7
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM6-5-V-P7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
980₱814.54556₱798,254.65