SQE48T20120-NDB0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


OmniOn Power
In Stock: 61
Unit Price: ₱4,250.68000
Datasheet
Image for SQE48T20120-NDB0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQE48T20120-NDB0G

DigiKey Part Number
SQE48T20120-NDB0G-ND
Manufacturer
Manufacturer Product Number
SQE48T20120-NDB0G
Description
DC DC CONVERTER 12V 240W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.2%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.