SWH15-5-NW-ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱677.85632
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱743.08868
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱889.62711
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱857.48310
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱875.44597
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH15-5-NW-ST

DigiKey Part Number
179-SWH15-5-NW-ST-ND
Manufacturer
Manufacturer Product Number
SWH15-5-NW-ST
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWH15-5-NW-ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Stripped, Tinned Wire Leads
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm)
Voltage - Output
5V
Approval Agency
cULus, FCC
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-NB-STBel Power Solutions0179-SWH15-5-NB-ST-ND₱677.85632Parametric Equivalent
SWH15-5B-NB-STBel Power Solutions0179-SWH15-5B-NB-ST-ND₱743.08868Parametric Equivalent
SWH15-5B-NW-STBel Power Solutions0179-SWH15-5B-NW-ST-ND₱889.62711Parametric Equivalent
SWH24-5-NB-STBel Power Solutions0179-SWH24-5-NB-ST-ND₱857.48310Parametric Equivalent
SWH24-5-NW-STBel Power Solutions0179-SWH24-5-NW-ST-ND₱875.44597Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,912₱730.79883₱2,128,086.19