SWI12-12-N-P11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱671.55173
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱669.93750
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱365.47200
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱403.71923
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱703.63642
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱703.63642
Datasheet

Parametric Equivalent


WEC
In Stock: 2,250
Unit Price: ₱714.60000
Datasheet
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-12-N-P11

DigiKey Part Number
SWI12-12-N-P11-ND
Manufacturer
Manufacturer Product Number
SWI12-12-N-P11
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI12-12-N-P11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.83" L x 1.34" W x 3.15" H (71.9mm x 34.0mm x 80.0mm)
Approval Agency
CB Scheme, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1,000₱837.17117₱837,171.17