


ULP40-1058 | |
|---|---|
DigiKey Part Number | 179-ULP40-1058-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1058 |
Description | AC/DC CONVERTER 58V 40W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 690 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,863.92000 | ₱1,863.92 |
| 5 | ₱1,775.18600 | ₱8,875.93 |
| 10 | ₱1,738.32400 | ₱17,383.24 |
| 25 | ₱1,690.71960 | ₱42,267.99 |
| 50 | ₱1,655.59720 | ₱82,779.86 |
| 128 | ₱1,609.12008 | ₱205,967.37 |
| 256 | ₱1,575.69301 | ₱403,377.41 |



