
VFM-50-UW-D | |
|---|---|
DigiKey Part Number | 179-VFM-50-UW-D-ND |
Manufacturer | |
Manufacturer Product Number | VFM-50-UW-D |
Description | LINE FILTER 160VDC THROUGH HOLE |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 160V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | VFM-50-UW-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ₱1,063.71600 | ₱37,230.06 |

