
VOF-150D-24 | |
|---|---|
DigiKey Part Number | 179-VOF-150D-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-150D-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,494.68000 | ₱5,494.68 |
| 5 | ₱5,233.49200 | ₱26,167.46 |
| 20 | ₱5,018.24850 | ₱100,364.97 |
| 40 | ₱4,913.99150 | ₱196,559.66 |
| 60 | ₱4,853.99983 | ₱291,239.99 |
| 100 | ₱4,779.47700 | ₱477,947.70 |

