
VQA3S-S15-D20-S | |
|---|---|
DigiKey Part Number | 179-VQA3S-S15-D20-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA3S-S15-D20-S |
Description | DC-DC ISOLATED, 2.25 W, 13.5~16. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 90mA, 90mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA3S-S15-D20-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA, 90mA | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱471.64000 | ₱471.64 |
| 5 | ₱454.24800 | ₱2,271.24 |
| 10 | ₱446.86300 | ₱4,468.63 |
| 25 | ₱437.33520 | ₱10,933.38 |

