Open Frame AC DC Converters 1 Output 3.3V 90 ~ 260 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSBU-120-3.3

DigiKey Part Number
VSBU-120-3.3-ND
Manufacturer
Manufacturer Product Number
VSBU-120-3.3
Description
AC/DC CONVERTER 3.3V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 260 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSBU-120-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 260 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
22 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
40₱10,094.33550₱403,773.42
Manufacturers Standard Package