
1815P 0101000 | |
|---|---|
DigiKey Part Number | BEL11263-ND |
Manufacturer | |
Manufacturer Product Number | 1815P 0101000 |
Description | 4 FS PR #22 FEP SLF SLF |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.317" (8.05mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |

