New at DigiKey
3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19402 010250

DigiKey Part Number
135-19402010250-DS-ND
Manufacturer
Manufacturer Product Number
19402 010250
Description
CABLE 3COND 18AWG BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.253" (6.43mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
250.0' (76.2m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱437.69000₱437.69
5₱391.12400₱1,955.62
10₱372.42600₱3,724.26
25₱348.84400₱8,721.10
50₱331.86020₱16,593.01
100₱315.58520₱31,558.52
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG BLACK 250'
In-Stock: 6
Unit Price: ₱56,665.40000
CABLE 3COND 18AWG BLACK 100'
In-Stock: 3
Unit Price: ₱21,712.53000
CABLE 3COND 18AWG BLACK 50'
In-Stock: 9
Unit Price: ₱18,464.07000