18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39118 189100

DigiKey Part Number
BEL3566-100-ND
Manufacturer
Manufacturer Product Number
39118 189100
Description
HOOK-UP STRND 18AWG GREEN/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱133.66000₱13,366.00
200₱127.11545₱25,423.09
300₱123.41340₱37,024.02
500₱118.87372₱59,436.86
700₱115.95916₱81,171.41
1,000₱112.93181₱112,931.81
2,500₱105.44161₱263,604.02
5,000₱101.01240₱505,062.00
Manufacturers Standard Package