
39120 007100 | |
|---|---|
DigiKey Part Number | BEL3572-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 007100 |
Description | HOOK-UP STRND 20AWG VIOLET 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,592.75000 | ₱10,592.75 |
| 2 | ₱10,077.64500 | ₱20,155.29 |
| 3 | ₱9,786.05000 | ₱29,358.15 |
| 5 | ₱9,428.90800 | ₱47,144.54 |
| 7 | ₱9,199.45429 | ₱64,396.18 |
| 10 | ₱8,961.26300 | ₱89,612.63 |

