
39120 009100 | |
|---|---|
DigiKey Part Number | BEL3574-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 009100 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱99.82370 | ₱9,982.37 |
| 200 | ₱94.94950 | ₱18,989.90 |
| 300 | ₱92.19530 | ₱27,658.59 |
| 500 | ₱88.81764 | ₱44,408.82 |
| 700 | ₱86.64780 | ₱60,653.46 |
| 1,000 | ₱84.39545 | ₱84,395.45 |
| 2,500 | ₱78.82252 | ₱197,056.30 |
| 5,000 | ₱74.80159 | ₱374,007.95 |

