
39124 0135000 | |
|---|---|
DigiKey Part Number | BEL4497-5000-ND |
Manufacturer | |
Manufacturer Product Number | 39124 0135000 |
Description | HOOK-UP STRND 24AWG BLUE |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.048" (1.22mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |

