
39126 013100 | |
|---|---|
DigiKey Part Number | BEL3605-100-ND |
Manufacturer | |
Manufacturer Product Number | 39126 013100 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱64.61770 | ₱6,461.77 |
| 200 | ₱61.47940 | ₱12,295.88 |
| 300 | ₱59.70283 | ₱17,910.85 |
| 500 | ₱57.52888 | ₱28,764.44 |
| 700 | ₱56.13099 | ₱39,291.69 |
| 1,000 | ₱54.68119 | ₱54,681.19 |
| 2,500 | ₱51.09366 | ₱127,734.15 |
| 5,000 | ₱48.50574 | ₱242,528.70 |
| 10,000 | ₱46.33288 | ₱463,328.80 |

