
5302UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8171-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5302UE 008U1000 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.184" (4.67mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₱25.67439 | ₱25,674.39 |
| 2,000 | ₱24.40568 | ₱48,811.36 |
| 3,000 | ₱23.68740 | ₱71,062.20 |
| 5,000 | ₱22.80682 | ₱114,034.10 |
| 7,000 | ₱22.24107 | ₱155,687.49 |
| 10,000 | ₱21.65357 | ₱216,535.70 |


