4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7932A 0101000

DigiKey Part Number
BEL2238-ND
Manufacturer
Manufacturer Product Number
7932A 0101000
Description
CABLE CAT5E 4CON 24AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.207" (5.26mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 75°C
Wire Gauge
Usage
Industrial, Network
Conductor Strand
Solid
Conductor Insulation
Polyolefin (PO)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Feet
Check for Additional Incoming Stock
All prices are in PHP
Spool
LengthUnit Price (Per Foot)Ext Price
1,000₱70.72992₱70,729.92
Manufacturers Standard Package