8241A 0101000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱66.06834
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱50.00116
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱50.00116
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱86,351.67000
Datasheet
Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8241A 0101000

DigiKey Part Number
BEL29073-ND
Manufacturer
Manufacturer Product Number
8241A 0101000
Description
CABLE COAXIAL RG-59 23AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Video
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱66.06834₱66,068.34
Manufacturers Standard Package