8263 010U500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: ₱86,351.67000
Datasheet
Coaxial Cable 23 AWG RG-59 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8263 010U500

DigiKey Part Number
BEL9099-ND
Manufacturer
Manufacturer Product Number
8263 010U500
Description
CABLE COAXIAL RG-59 23AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
Video
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes