
83023 0041000 | |
|---|---|
DigiKey Part Number | BEL5010-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83023 0041000 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱81.47691 | ₱81,476.91 |
| 2,000 | ₱77.38225 | ₱154,764.50 |
| 3,000 | ₱75.06377 | ₱225,191.31 |
| 5,000 | ₱72.21962 | ₱361,098.10 |
| 7,000 | ₱71.11759 | ₱497,823.13 |

