
83050 009100 | |
|---|---|
DigiKey Part Number | BEL3666-100-ND |
Manufacturer | |
Manufacturer Product Number | 83050 009100 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,316.44000 | ₱10,316.44 |
| 2 | ₱9,814.73500 | ₱19,629.47 |
| 3 | ₱9,530.78000 | ₱28,592.34 |
| 5 | ₱9,182.84800 | ₱45,914.24 |
| 7 | ₱8,959.46714 | ₱62,716.27 |
| 10 | ₱8,727.41000 | ₱87,274.10 |
| 25 | ₱8,153.37160 | ₱203,834.29 |
| 50 | ₱7,739.32040 | ₱386,966.02 |

