4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
833xxE 009100

83349E 009100

DigiKey Part Number
BEL1507-100-ND
Manufacturer
Manufacturer Product Number
83349E 009100
Description
CABLE 4CON 22AWG WHT SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.163" (4.14mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱989.94130₱98,994.13
200₱940.15755₱188,031.51
300₱911.96857₱273,590.57
500₱877.39422₱438,697.11
Manufacturers Standard Package