6 Conductor Multi-Conductor Cable Red 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83606 002100

DigiKey Part Number
BEL5460-100-ND
Manufacturer
Manufacturer Product Number
83606 002100
Description
CABLE 6COND 20AWG RED SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Red 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Red
Packaging
Spool
Ratings
UL Style CMP
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-70°C ~ 200°C
Number of Conductors
6
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Strand
7/28
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 85%
Jacket (Insulation) Diameter
0.207" (5.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱1,094.18360₱109,418.36
200₱1,039.10580₱207,821.16
300₱1,007.91750₱302,375.25
500₱969.66218₱484,831.09
Manufacturers Standard Package