8412 010U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱154.76152
Datasheet
2 Conductor Microphone Cable Black 20 AWG Double Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8412 010U1000

DigiKey Part Number
BEL10174-ND
Manufacturer
Manufacturer Product Number
8412 010U1000
Description
2 #20 EPDM SHLD EPDM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 20 AWG Double Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.262" (6.65mm)
Shield Type
Double Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
Audio
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Grade
-
Qualification
-
Shield Material
Viscose; Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱146.28279₱146,282.79
Manufacturers Standard Package