
8522 008100 | |
|---|---|
DigiKey Part Number | BEL3698-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 008100 |
Description | HOOK-UP STRND 18AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Gray 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱96.59610 | ₱9,659.61 |
| 200 | ₱91.88565 | ₱18,377.13 |
| 300 | ₱89.21980 | ₱26,765.94 |
| 500 | ₱85.95208 | ₱42,976.04 |
| 700 | ₱83.85491 | ₱58,698.44 |
| 1,000 | ₱81.67580 | ₱81,675.80 |
| 2,500 | ₱76.28546 | ₱190,713.65 |
| 5,000 | ₱72.39625 | ₱361,981.25 |

