3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8772 0601000

DigiKey Part Number
BEL1537-1000-ND
Manufacturer
Manufacturer Product Number
8772 0601000
Description
CABLE 3COND 20AWG CHRM SHD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2093
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
3
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Strand
7/28
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.218" (5.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱121,293.82000₱121,293.82
Manufacturers Standard Package