89269 0091000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₱371.48243
Datasheet
Image for 89269 0091000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89269 0091000

DigiKey Part Number
BEL6771-1000-ND
Manufacturer
Manufacturer Product Number
89269 0091000
Description
CBL COAX PLEN RG-62 22AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable 22 AWG RG-62 1000.0' (304.80m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-62
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
Braid
Impedance
93 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Semi Solid Fluorinated Ethylene Propylene (SSFEP)
Dielectric Diameter
0.142" (3.61mm)
Shield Material
Copper, Bare
Shield Coverage
94%
VoP, Velocity of Propagation
85.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱335.97395₱335,973.95
Manufacturers Standard Package