New at DigiKey
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9451 008500

DigiKey Part Number
135-9451008500-DS-ND
Manufacturer
Manufacturer Product Number
9451 008500
Description
CABLE 2COND 22AWG GRAY SHLD FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style CMR
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in PHP
135-9451008500-DS-ND
QuantityUnit PriceExt Price
1₱85.16000₱85.16
5₱76.34400₱381.72
10₱72.71100₱727.11
25₱68.19680₱1,704.92
50₱64.93340₱3,246.67
100₱61.80100₱6,180.10
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG GRAY SHLD 500'
In-Stock: 19
Unit Price: ₱16,579.91000
CABLE 2COND 22AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: ₱2,006.84000
CABLE 2COND 22AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: ₱3,762.96000