18 AWG Hook-Up Wire 16/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918 0051000

DigiKey Part Number
BEL4159-1000-ND
Manufacturer
Manufacturer Product Number
9918 0051000
Description
HOOK-UP STRND 18AWG GRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱60.94109₱60,941.09
2,000₱57.89183₱115,783.66
3,000₱56.16478₱168,494.34
5,000₱54.04722₱270,236.10
7,000₱52.68669₱368,806.83
10,000₱52.05414₱520,541.40
Manufacturers Standard Package