
AX101323 | |
|---|---|
DigiKey Part Number | BEL14165-ND |
Manufacturer | |
Manufacturer Product Number | AX101323 |
Description | CAT6+ JACK KCONN RED TIA606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Category | Exterior Housing Color Red |
Manufacturer Belden Inc. | Interior Housing Color Red |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Plastic | Ratings Cat6 |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱930.77000 | ₱930.77 |
| 10 | ₱790.82400 | ₱7,908.24 |
| 25 | ₱741.27840 | ₱18,531.96 |
| 50 | ₱705.89380 | ₱35,294.69 |
| 100 | ₱672.21830 | ₱67,221.83 |
| 250 | ₱630.16048 | ₱157,540.12 |
| 500 | ₱600.11512 | ₱300,057.56 |
| 1,000 | ₱571.51147 | ₱571,511.47 |

