
AX104456 | |
|---|---|
DigiKey Part Number | BEL23595-ND |
Manufacturer | |
Manufacturer Product Number | AX104456 |
Description | KCONN BLANK MODULE, DGRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Dark Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Dark Gray | |
Size / Dimension | 21.59mm H x 16.51mm W | |
Material | Plastic | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱43.53100 | ₱435.31 |
| 25 | ₱40.82760 | ₱1,020.69 |
| 50 | ₱38.86240 | ₱1,943.12 |
| 100 | ₱37.00440 | ₱3,700.44 |
| 250 | ₱34.68668 | ₱8,671.67 |
| 500 | ₱33.03000 | ₱16,515.00 |
| 1,000 | ₱31.45193 | ₱31,451.93 |
| 2,500 | ₱29.48273 | ₱73,706.82 |

