
AX104601 | |
|---|---|
DigiKey Part Number | BEL23583-ND |
Manufacturer | |
Manufacturer Product Number | AX104601 |
Description | KCONN ANGLED PPANEL 48P 2U BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,285.92000 | ₱11,285.92 |
| 10 | ₱9,594.16000 | ₱95,941.60 |
| 25 | ₱8,994.24160 | ₱224,856.04 |
| 50 | ₱8,565.56480 | ₱428,278.24 |

