CA22100048 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ₱3,020.97000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 58
Unit Price: ₱3,325.27000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: ₱3,070.40000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱4,452.55400
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱8,485.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱14,638.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱4,056.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱11,890.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱4,691.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱18,451.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱8,485.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱8,604.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱20,659.68000
Datasheet
Image for CA22100048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA22100048

DigiKey Part Number
135-CA22100048-ND
Manufacturer
Manufacturer Product Number
CA22100048
Description
PATCHCORD B10GX CMP BLK 48FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 48.00' (14.63m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
48.00' (14.63m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,334.18000₱7,334.18
Manufacturers Standard Package