Patch Panel, Fiber LC 6 3 FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF3X06LD

DigiKey Part Number
BEL17874-ND
Manufacturer
Manufacturer Product Number
FF3X06LD
Description
FX ECX STRIP OM3 06P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 6 3 FF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
6
Number of Rows
3
Termination Style
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,516.43000₱3,516.43
5₱3,005.96400₱15,029.82
10₱2,809.50900₱28,095.09
25₱2,596.30840₱64,907.71
Manufacturers Standard Package