Isolated Module DC DC Converter 2 Output 12V -12V 400mA, 400mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD05-12W40S

DigiKey Part Number
2277-BTD05-12W40S-ND
Manufacturer
Manufacturer Product Number
BTD05-12W40S
Description
DC DC CONVERTER +/-12V 9.6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 400mA, 400mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA, 400mA
Power (Watts)
9.6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 7 Leads
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,000.88000₱2,000.88
5₱1,926.80000₱9,634.00
10₱1,895.47700₱18,954.77
30₱1,846.88367₱55,406.51
60₱1,816.82083₱109,009.25
120₱1,787.20967₱214,465.16
270₱1,753.13215₱473,345.68
Manufacturers Standard Package