
BSV-1.8S9R5HE | |
|---|---|
DigiKey Part Number | 2277-BSV-1.8S9R5HE-ND |
Manufacturer | |
Manufacturer Product Number | BSV-1.8S9R5HE |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 9.5A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 1.06" L x 0.65" W x 0.16" H (27.0mm x 16.5mm x 4.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,735.88000 | ₱1,735.88 |
| 5 | ₱1,671.56800 | ₱8,357.84 |
| 10 | ₱1,644.41400 | ₱16,444.14 |
| 45 | ₱1,586.98111 | ₱71,414.15 |
| 90 | ₱1,561.14956 | ₱140,503.46 |
| 135 | ₱1,546.21356 | ₱208,738.83 |
| 270 | ₱1,520.99081 | ₱410,667.52 |

