
BTA24-05S30S | |
|---|---|
DigiKey Part Number | 2277-BTA24-05S30S-ND |
Manufacturer | |
Manufacturer Product Number | BTA24-05S30S |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BTA24-05S30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,032.00000 | ₱1,032.00 |
| 5 | ₱993.89000 | ₱4,969.45 |
| 10 | ₱977.75100 | ₱9,777.51 |
| 25 | ₱956.82560 | ₱23,920.64 |
| 50 | ₱941.28300 | ₱47,064.15 |
| 100 | ₱925.96080 | ₱92,596.08 |
| 250 | ₱906.06992 | ₱226,517.48 |
| 500 | ₱891.28962 | ₱445,644.81 |

