
BTA48-05S30S | |
|---|---|
DigiKey Part Number | 2277-BTA48-05S30S-ND |
Manufacturer | |
Manufacturer Product Number | BTA48-05S30S |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | BTA48-05S30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,052.84000 | ₱1,052.84 |
| 5 | ₱1,013.78000 | ₱5,068.90 |
| 10 | ₱997.28400 | ₱9,972.84 |
| 25 | ₱975.97680 | ₱24,399.42 |
| 50 | ₱960.10080 | ₱48,005.04 |
| 100 | ₱944.48680 | ₱94,448.68 |
| 250 | ₱924.18980 | ₱231,047.45 |
| 500 | ₱909.11292 | ₱454,556.46 |

