
BTC12-12S50D | |
|---|---|
DigiKey Part Number | 2277-BTC12-12S50D-ND |
Manufacturer | |
Manufacturer Product Number | BTC12-12S50D |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,605.47000 | ₱1,605.47 |
| 5 | ₱1,545.79800 | ₱7,728.99 |
| 10 | ₱1,520.72800 | ₱15,207.28 |
| 40 | ₱1,471.73350 | ₱58,869.34 |
| 80 | ₱1,447.77963 | ₱115,822.37 |
| 120 | ₱1,433.93425 | ₱172,072.11 |
| 280 | ₱1,405.39489 | ₱393,510.57 |

