



70351-2115 | |
|---|---|
DigiKey Part Number | 5395-70351-2115TR-ND - Tape & Reel (TR) 5395-70351-2115CT-ND - Cut Tape (CT) 5395-70351-2115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70351-2115 |
Description | MCIO 74PIN VERTICAL, 30U GOLD, L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.73000 | ₱194.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱123.76078 | ₱74,256.47 |

