Contactor DPST-NO (2 Form A) 20 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R20-20 230

DigiKey Part Number
3600-R20-20230-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
R20-20 230
Description
Lighting/Heating contactor 20A
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 20 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
300V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate ₱12,505.50 flat rate shipping fee will apply
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱5,452.99000₱5,452.99