
R40-04 230 | |
|---|---|
DigiKey Part Number | 3600-R40-04230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | R40-04 230 |
Description | LIGHTING/HEATING CONTACTOR 40A |
Customer Reference | |
Detailed Description | Contactor 40 A 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Rating (Current) | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,342.31000 | ₱16,342.31 |

