Contactor 63 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R63-40 110

DigiKey Part Number
3600-R63-40110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
R63-40 110
Description
LIGHTING/HEATING CONTACTOR 63A
Customer Reference
Detailed Description
Contactor 63 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
110VAC
Contact Rating (Current)
63 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate ₱12,505.50 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱16,721.04000₱16,721.04