Tape Silicone Adhesive Amber 2.75" (69.85mm) 2 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0.5-2 3/4

DigiKey Part Number
2363-PPT0.5-23/4-ND
Manufacturer
Manufacturer Product Number
PPT0.5-2 3/4
Description
TAPE AMBER 2 3/4"X36YDS
Customer Reference
Detailed Description
Tape Silicone Adhesive Amber 2.75" (69.85mm) 2 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
-
Adhesive
Silicone
Backing, Carrier
Polyimide Film
Thickness
0.0010" (1.0 mils, 0.025mm)
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
2.75" (69.85mm) 2 3/4"
Length
108' (32.9m) 36 yds
Color
Amber
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.