
R04E24-200 | |
|---|---|
DigiKey Part Number | 4022-R04E24-200-ND |
Manufacturer | |
Manufacturer Product Number | R04E24-200 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 25600 Pieces (128 Values - 200 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25600 Pieces (128 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,983.25000 | ₱11,983.25 |
| 10 | ₱10,668.08500 | ₱106,680.85 |
| 50 | ₱10,141.05540 | ₱507,052.77 |



