Masking Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT5A-1

DigiKey Part Number
4393-PPT5A-1-ND
Manufacturer
Manufacturer Product Number
PPT5A-1
Description
TAPE MASKING AMBER 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,612.74000₱4,612.74
2₱4,390.32500₱8,780.65
3₱4,264.37667₱12,793.13
5₱4,110.14200₱20,550.71
7₱4,011.11857₱28,077.83
10₱3,908.38600₱39,083.86
25₱3,654.15480₱91,353.87
50₱3,470.88360₱173,544.18
100₱3,294.93720₱329,493.72
Manufacturers Standard Package