
PPT5A-3 | |
|---|---|
DigiKey Part Number | 4393-PPT5A-3-ND |
Manufacturer | |
Manufacturer Product Number | PPT5A-3 |
Description | TAPE MASKING AMBER 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking | |
Temperature Range | -40°F ~ 400°F (-40°C ~ 204°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,834.81000 | ₱12,834.81 |
| 2 | ₱12,209.24000 | ₱24,418.48 |
| 3 | ₱11,855.01667 | ₱35,565.05 |
| 5 | ₱11,420.97600 | ₱57,104.88 |
| 7 | ₱11,142.23000 | ₱77,995.61 |
| 10 | ₱10,852.74900 | ₱108,527.49 |
| 25 | ₱10,136.67240 | ₱253,416.81 |
| 50 | ₱9,620.02860 | ₱481,001.43 |

